
GLEA24A2A | |
|---|---|
DigiKey Part Number | 480-2737-ND |
Manufacturer | |
Manufacturer Product Number | GLEA24A2A |
Description | SWITCH SNAP ACTION DPDT 6A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 17gfm |
Part Status Active | Operating Position 26° |
Circuit DPDT | Pretravel 26° |
Switch Function On-Mom | Differential Travel 8° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 49° |
Voltage Rating - AC 120 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.64000 | £93.64 |
| 10 | £78.76800 | £787.68 |
| Unit Price without VAT: | £93.64000 |
|---|---|
| Unit Price with VAT: | £112.36800 |

