
GLDA01E7B | |
|---|---|
DigiKey Part Number | 480-2721-ND |
Manufacturer | |
Manufacturer Product Number | GLDA01E7B |
Description | SWITCH SNAP ACTION SPDT 6A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 132gf |
Part Status Active | Operating Position 16° |
Circuit SPDT | Pretravel 16° |
Switch Function On-Mom | Differential Travel 10° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 35° |
Voltage Rating - AC 120 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Spring, Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.73000 | £80.73 |
| 10 | £66.83900 | £668.39 |
| 30 | £63.18867 | £1,895.66 |
| Unit Price without VAT: | £80.73000 |
|---|---|
| Unit Price with VAT: | £96.87600 |

