
GLCC06D | |
|---|---|
DigiKey Part Number | GLCC06D-ND |
Manufacturer | |
Manufacturer Product Number | GLCC06D |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC (DB) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC (DB) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 953gf | |
Release Force | - | |
Operating Position | 1.409" (35.8mm) | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.205" (5.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £137.46000 | £137.46 |
| Unit Price without VAT: | £137.46000 |
|---|---|
| Unit Price with VAT: | £164.95200 |

