Similar

GLCA06A1B-4 | |
|---|---|
DigiKey Part Number | GLCA06A1B-4-ND |
Manufacturer | |
Manufacturer Product Number | GLCA06A1B-4 |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Customer Reference | |
Detailed Description | Switch DPST-NC (DB) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NC (DB) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 12gfm | |
Release Force | - | |
Operating Position | 26° | |
Pretravel | 26° | |
Differential Travel | 12° | |
Overtravel | 49° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


