
GKSA46LA2 | |
|---|---|
DigiKey Part Number | 480-4888-ND |
Manufacturer | |
Manufacturer Product Number | GKSA46LA2 |
Description | INTERLOCK SOLENOID RELEASE 4PST |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 4PST-3NC/1NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solenoid Release | |
Circuit | 4PST-3NC/1NO | |
Current Rating (Amps) | 3A (AC), 550mA (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | 24VAC/DC | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -25°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |

