
GKME09 | |
|---|---|
DigiKey Part Number | 480-GKME09-ND |
Manufacturer | |
Manufacturer Product Number | GKME09 |
Description | MINIATURE SAFETY KEY INTERLOCK S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 3A (AC), 550mA (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Connector (M12) | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £185.62800 | £1,856.28 |
| Unit Price without VAT: | £185.62800 |
|---|---|
| Unit Price with VAT: | £222.75360 |

