
GKBA1M7 | |
|---|---|
DigiKey Part Number | 480-GKBA1M7-ND |
Manufacturer | |
Manufacturer Product Number | GKBA1M7 |
Description | SAFETY LIMIT SWITCH-HEAVY DUTY |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 6A (AC), 2.8A (DC) | |
Voltage Rating | 120VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £168.63600 | £843.18 |
| Unit Price without VAT: | £168.63600 |
|---|---|
| Unit Price with VAT: | £202.36320 |

