
GCP-33ANI25AAX | |
|---|---|
DigiKey Part Number | 480-GCP-33ANI25AAX-ND |
Manufacturer | |
Manufacturer Product Number | GCP-33ANI25AAX |
Description | CIRCUIT PROTECTOR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 250 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 25A |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage Rating - AC 250 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, KC, PSE, UR |
Breaker Type Thermal Magnetic |

