
GCP-32ANM7A | |
|---|---|
DigiKey Part Number | 480-GCP-32ANM7A-ND |
Manufacturer | |
Manufacturer Product Number | GCP-32ANM7A |
Description | CIRCUIT PROTECTOR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 250 V AC 120 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, KC, PSE, UR |

