
GCP-31ANM7AAX | |
|---|---|
DigiKey Part Number | 480-GCP-31ANM7AAX-ND |
Manufacturer | |
Manufacturer Product Number | GCP-31ANM7AAX |
Description | CIRCUIT PROTECTOR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 250 V AC 60 V DC Lever DIN Rail |
Category | Current Rating (Amps) 7A |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CCC, CE, KC, PSE, UR |

