FS01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £160.90600
Datasheet

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 19
Unit Price: £132.30000
Datasheet
Resistive Force Sensor 0.68kgf (1.5lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS01

DigiKey Part Number
480-2632-5-ND
Manufacturer
Manufacturer Product Number
FS01
Description
SENSOR FORCE 0.68KGF PUSHBUTTON
Customer Reference
Detailed Description
Resistive Force Sensor 0.68kgf (1.5lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Obsolete
Operating Force
0.68kgf (1.5lbs)
Output
1V
Sensor Type
Resistive
Accuracy
-
Compensated Temperature
5°C ~ 50°C
Voltage - Supply
5V
Actuator Type
Pushbutton
Actuator Style/Size
Round, 12.2mm
Includes
Sensor
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4In Stock
Ships from WEC