Image for FMAMSDXX015WC2C3B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAMSDXX015WC2C3B

DigiKey Part Number
480-FMAMSDXX015WC2C3B-ND
Manufacturer
Manufacturer Product Number
FMAMSDXX015WC2C3B
Description
SENSOR FORCE 1.5KGF BALL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 1.5kgf (3.3lbs)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Operating Force
1.5kgf (3.3lbs)
Output
Digital
Sensor Type
Load Cell
Compensated Temperature
50°C
Voltage - Supply
3V ~ 3.6V
Actuator Type
Ball
Actuator Style/Size
Round, 0.4mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£80.65000£80.65
Manufacturers Standard Package
Unit Price without VAT:£80.65000
Unit Price with VAT:£96.78000