
FF-SRL60252 | |
|---|---|
DigiKey Part Number | 480-FF-SRL60252-ND |
Manufacturer | |
Manufacturer Product Number | FF-SRL60252 |
Description | E-STOP 2 CHANNEL FOR ESPE+STATIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -15°C ~ 55°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £689.77200 | £3,448.86 |
| Unit Price without VAT: | £689.77200 |
|---|---|
| Unit Price with VAT: | £827.72640 |

