
FF-SNC400RE | |
|---|---|
DigiKey Part Number | 480-FF-SNC400RE-ND |
Manufacturer | |
Manufacturer Product Number | FF-SNC400RE |
Description | 110VAC 4 GATES SAFETY CONTROL UN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 110VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 230VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | - | |
Coil Power | 6VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,832.27000 | £1,832.27 |
| Unit Price without VAT: | £1,832.27000 |
|---|---|
| Unit Price with VAT: | £2,198.72400 |

