
F56201101 | |
|---|---|
DigiKey Part Number | F56201101-ND |
Manufacturer | |
Manufacturer Product Number | F56201101 |
Description | SENSOR LINEAR 25.4MM CONNECTOR |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Connector |
Category | Actuator Type Round Shaft |
Manufacturer Honeywell Sensing and Productivity Solutions | Linearity ±1% |
Series | Resistance 1.5 kOhms |
Packaging Bulk | Resistance Tolerance ±20% |
Part Status Obsolete | Voltage - Supply 40V |
For Measuring Linear Position | Mounting Type Chassis Mount |
Technology Resistive | Termination Style Connector |
Linear Range 0 ~ 25.40mm (0 ~ 1.00") | Operating Temperature -65°C ~ 105°C |
Output Resistive | Package / Case Rectangular |

