
F38000104 | |
|---|---|
DigiKey Part Number | 480-6369-ND |
Manufacturer | |
Manufacturer Product Number | F38000104 |
Description | SENSOR LINEAR 101.6MM WIRE LEAD |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 101.60mm (0 ~ 4.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±1% | |
Resistance | 6 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 30V | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - |

