NTC Thermistor 2k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k Probe
Basics of NTC and PTC Thermistors - Another Teaching Moment

ES120-0024

DigiKey Part Number
480-6855-ND
Manufacturer
Manufacturer Product Number
ES120-0024
Description
THERMISTOR NTC 2KOHM PROBE
Customer Reference
Detailed Description
NTC Thermistor 2k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Threaded
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.