
DTV6-2RN2 | |
|---|---|
DigiKey Part Number | 480-4855-ND |
Manufacturer | |
Manufacturer Product Number | DTV6-2RN2 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 300mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 283 ~ 850gf | |
Release Force | 170gf | |
Operating Position | - | |
Pretravel | 0.266" (6.75mm) | |
Differential Travel | 0.165" (4.2mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -32°C ~ 71°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £270.40800 | £1,352.04 |
| Unit Price without VAT: | £270.40800 |
|---|---|
| Unit Price with VAT: | £324.48960 |

