Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Chassis Mount
DT-2R-B6
DT-2R-B6

DT-2R-B6

DigiKey Part Number
480-4838-ND
Manufacturer
Manufacturer Product Number
DT-2R-B6
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 300mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
340 ~ 567gf
Release Force
57gf
Operating Position
0.615" (15.6mm)
Pretravel
0.090" (2.3mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 161 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£297.33000£297.33
Manufacturers Standard Package
Unit Price without VAT:£297.33000
Unit Price with VAT:£356.79600

Other Suppliers on DigiKey

161In Stock
Ships from WEC