Image for DC2R5BDR5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2R5BDR5

DigiKey Part Number
DC2R5BDR5-ND
Manufacturer
Manufacturer Product Number
DC2R5BDR5
Description
SENSOR 0.04PSID 0.19" 6V
Customer Reference
Detailed Description
Pressure Sensor 0.04PSI (0.25kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 1 V ~ 6 V 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.04PSI (0.25kPa)
Output Type
Analog Voltage
Output
1 V ~ 6 V
Accuracy
±0.25%
Voltage - Supply
7V ~ 16V
Port Size
Male - 0.19" (4.83mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Maximum Pressure
3.63PSI (25kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.