Similar

DC010NGC4 | |
|---|---|
DigiKey Part Number | DC010NGC4-ND |
Manufacturer | |
Manufacturer Product Number | DC010NGC4 |
Description | SENSOR 0.36PSIG 0.19" 4.25V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.19" (4.83mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.36PSI (2.49kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.25 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.19" (4.83mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Maximum Pressure | 5.42PSI (37.38kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |


