
D30P12XGASNTB | |
|---|---|
DigiKey Part Number | 480-D30P12XGASNTB-ND |
Manufacturer | |
Manufacturer Product Number | D30P12XGASNTB |
Description | SPEED & POSITION-RESOLVER PLATFO |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position Hole for Shaft Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Cosine, Sine | |
Actuator Type | Hole for Shaft | |
Linearity | - | |
Resistance | 100 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 7V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -50.8°C ~ 93.3°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £15,342.71000 | £153,427.10 |
| Unit Price without VAT: | £15,342.71000 |
|---|---|
| Unit Price with VAT: | £18,411.25200 |

