Current Sensor 56A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNE151-104

DigiKey Part Number
480-5960-ND
Manufacturer
Manufacturer Product Number
CSNE151-104
Description
CURRENT SENSOR HE/CL 56A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 56A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 150kHz
Linearity
±0.2%
Accuracy
±0.5%
Voltage - Supply
±15V
Response Time
1µs
Current - Supply (Max)
10mA
Operating Temperature
0°C ~ 70°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£23.60160£590.04
Manufacturers Standard Package
Unit Price without VAT:£23.60160
Unit Price with VAT:£28.32192