
CSLA2EN | |
|---|---|
DigiKey Part Number | 480-4827-ND |
Manufacturer | |
Manufacturer Product Number | CSLA2EN |
Description | CURRENT SENSOR HE/OL 950A |
Customer Reference | |
Detailed Description | Current Sensor 950A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 2.3mV/N |
Mfr | Voltage - Supply 6V ~ 12V |
Series | Response Time 3µs |
Packaging Bulk | Current - Supply (Max) 20mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 | Base Product Number |
Output Ratiometric, Voltage |

