
CSLA1CD | |
|---|---|
DigiKey Part Number | 480-4818-ND |
Manufacturer | |
Manufacturer Product Number | CSLA1CD |
Description | CURRENT SENSOR HE/OL 57A |
Customer Reference | |
Detailed Description | Current Sensor 57A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | CSLA1CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 49.6mV/N | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 8V ~ 16V | |
Response Time | 3µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |

