Image for CSDA1BA-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSDA1BA-S

DigiKey Part Number
CSDA1BA-S-ND
Manufacturer
Manufacturer Product Number
CSDA1BA-S
Description
CURRENT SENSOR SWITCH 1A
Customer Reference
Detailed Description
Current Sensor 1A 1 Channel Current Switch Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
NPN
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±0.5%
Voltage - Supply
6V ~ 16V
Response Time
100µs
Current - Supply (Max)
12mA
Operating Temperature
-25°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable