
CDIRBS1W | |
|---|---|
DigiKey Part Number | 480-6583-ND |
Manufacturer | |
Manufacturer Product Number | CDIRBS1W |
Description | INTERLOCK SOLENOID RELEASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock |
Datasheet | Datasheet |
Category | Holding Force 138kgf |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Manual Override |
Part Status Active | Operating Temperature 4°C ~ 38°C |
Type Solenoid Release | Approval Agency cULus |
Current Rating (Amps) 350mA (AC), 200mA (DC) | Base Product Number |
Voltage Rating 24VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,264.66000 | £1,264.66 |
| Unit Price without VAT: | £1,264.66000 |
|---|---|
| Unit Price with VAT: | £1,517.59200 |

