
C3400-6144 | |
|---|---|
DigiKey Part Number | C3400-6144-ND |
Manufacturer | |
Manufacturer Product Number | C3400-6144 |
Description | FLEX HEATER 24" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flexible Heater, Foil | |
Temperature Rating | - | |
Watt Density @ 12V | - | |
Voltage | - | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 2' (0.61m) | |
Material - Insulation | Polyimide | |
Wire Gauge | 22 AWG | |
Color | - | |
Approval Agency | CSA, UL | |
Features | - |

