Image for C3400-6095 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3400-6095

DigiKey Part Number
C3400-6095-ND
Manufacturer
Manufacturer Product Number
C3400-6095
Description
FLEX HEATER 24" WIRE
Customer Reference
Detailed Description
Flexible Heater, Foil 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flexible Heater, Foil
Temperature Rating
-
Voltage
-
Shape
Rectangular
Length
2.000" (50.80mm)
Width
1.000" (25.40mm)
Diameter
-
Thickness
-
Material
-
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
2' (0.61m)
Material - Insulation
Polyimide
Wire Gauge
22 AWG
Color
-
Approval Agency
CSA, UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.