Image for C3400-0259 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3400-0259

DigiKey Part Number
480-C3400-0259-ND
Manufacturer
Manufacturer Product Number
C3400-0259
Description
FLEX HEATER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Temperature Rating
-
Watt Density @ 12V
-
Voltage
-
Shape
-
Length
-
Width
-
Diameter
-
Thickness
-
Material
-
Attachment Method
-
Termination
-
Length - Lead Wire
-
Material - Insulation
-
Wire Gauge
-
Color
-
Approval Agency
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable