
C1N-2654-40D | |
|---|---|
DigiKey Part Number | 480-C1N-2654-40D-ND |
Manufacturer | |
Manufacturer Product Number | C1N-2654-40D |
Description | HYDROCARBON NDIR GAS SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hydrocarbons Sensor UART |
Datasheet | Datasheet |
Category | Accuracy ±5% |
Manufacturer Honeywell Sensing and Productivity Solutions | Output UART |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Book | Voltage - Supply 3V ~ 5V |
Part Status Active | Current - Supply 10mA |
Type Hydrocarbons |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £225.18200 | £1,125.91 |
| Unit Price without VAT: | £225.18200 |
|---|---|
| Unit Price with VAT: | £270.21840 |

