
BZLN-2-LH5 | |
|---|---|
DigiKey Part Number | BZLN-2-LH5-ND |
Manufacturer | |
Manufacturer Product Number | BZLN-2-LH5 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1360gf | |
Release Force | 113gf | |
Operating Position | - | |
Pretravel | 0.078" (2.0mm) | |
Differential Travel | 0.014" (0.35mm) | |
Overtravel | 0.469" (11.9mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -32°C ~ 71°C | |
Base Product Number |


