
BZE7-2RQ8-C | |
|---|---|
DigiKey Part Number | 480-BZE7-2RQ8-C-ND |
Manufacturer | |
Manufacturer Product Number | BZE7-2RQ8-C |
Description | ENCLOSED BASIC SWITCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 255 ~ 369gf |
Part Status Active | Operating Position 1.752" (44.5mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 120 V | Operating Temperature -30°C ~ 70°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Roller Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £275.62000 | £275.62 |
| Unit Price without VAT: | £275.62000 |
|---|---|
| Unit Price with VAT: | £330.74400 |

