
BZ-RW84461-A2 | |
|---|---|
DigiKey Part Number | BZ-RW84461-A2-ND |
Manufacturer | |
Manufacturer Product Number | BZ-RW84461-A2 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 14gf | |
Release Force | 3.500gf | |
Operating Position | 0.750" (19.1mm) | |
Pretravel | 0.484" (12.3mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.406" (10.3mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |

