
BZ-RW8435113-A2-1 | |
|---|---|
DigiKey Part Number | 480-BZ-RW8435113-A2-1-ND |
Manufacturer | |
Manufacturer Product Number | BZ-RW8435113-A2-1 |
Description | BASIC SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP64 - Dust Tight, Water Resistant |
Series | Operating Force 7gf |
Packaging Bulk | Operating Position 0.750" (19.1mm) |
Part Status Active | Pretravel 0.266" (6.75mm) |
Circuit SPDT | Differential Travel 0.012" (0.3mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £19.00180 | £950.09 |
| Unit Price without VAT: | £19.00180 |
|---|---|
| Unit Price with VAT: | £22.80216 |

