
BZ-RD24-A4 | |
|---|---|
DigiKey Part Number | BZ-RD24-A4-ND |
Manufacturer | |
Manufacturer Product Number | BZ-RD24-A4 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 170 ~ 269gf |
Series | Release Force 113gf |
Packaging Bulk | Operating Position 0.835" (21.2mm) |
Part Status Obsolete | Pretravel 0.012" (0.3mm) |
Circuit SPDT | Differential Travel 0.0005" (0.013mm) |
Switch Function On-Mom | Overtravel 0.060" (1.5mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 121°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |

