
BZ-R55514-P4 | |
|---|---|
DigiKey Part Number | BZ-R55514-P4-ND |
Manufacturer | |
Manufacturer Product Number | BZ-R55514-P4 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 198 ~ 340gf | |
Release Force | - | |
Operating Position | 0.625" (15.9mm) | |
Pretravel | - | |
Differential Travel | 0.001" (0.025mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |

