
BZ-R19-A2 | |
|---|---|
DigiKey Part Number | 480-4760-ND |
Manufacturer | |
Manufacturer Product Number | BZ-R19-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198 ~ 340gf | |
Release Force | 113gf | |
Operating Position | 0.640" (16.3mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | 0.0008" (0.020mm) | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.70000 | £25.70 |
| 10 | £21.27600 | £212.76 |
| 25 | £19.73520 | £493.38 |
| Unit Price without VAT: | £25.70000 |
|---|---|
| Unit Price with VAT: | £30.84000 |

