
BZ-3YWT82 | |
|---|---|
DigiKey Part Number | 480-4709-ND |
Manufacturer | |
Manufacturer Product Number | BZ-3YWT82 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 127gf | |
Release Force | 21gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | - | |
Differential Travel | 0.075" (1.9mm) | |
Overtravel | 0.156" (3.96mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £39.83300 | £398.33 |
| Unit Price without VAT: | £39.83300 |
|---|---|
| Unit Price with VAT: | £47.79960 |

