
BZ-3YT | |
|---|---|
DigiKey Part Number | 480-4708-ND |
Manufacturer | |
Manufacturer Product Number | BZ-3YT |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 454 ~ 737gf | |
Release Force | 113gf | |
Operating Position | 0.625" (15.9mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.44000 | £39.44 |
| 10 | £32.65100 | £326.51 |
| 25 | £30.28600 | £757.15 |
| 50 | £29.30660 | £1,465.33 |
| Unit Price without VAT: | £39.44000 |
|---|---|
| Unit Price with VAT: | £47.32800 |

