
BZ-3RW825515-A2-S | |
|---|---|
DigiKey Part Number | 480-4703-ND |
Manufacturer | |
Manufacturer Product Number | BZ-3RW825515-A2-S |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection Splash Proof |
Packaging Bulk | Operating Force 113gf |
Part Status Obsolete | Release Force 21gf |
Circuit SPDT | Operating Position 1.188" (30.2mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.172" (4.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |

