
BZ-2RW82725551-A2 | |
|---|---|
DigiKey Part Number | BZ-2RW82725551-A2-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RW82725551-A2 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP64 - Dust Tight, Water Resistant |
Series | Operating Force 99gf |
Packaging Bulk | Release Force 21gf |
Part Status Active | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.156" (3.96mm) |
Current Rating (Amps) 1A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £26.27100 | £262.71 |
| Unit Price without VAT: | £26.27100 |
|---|---|
| Unit Price with VAT: | £31.52520 |

