
BZ-2RW8225551-A46 | |
|---|---|
DigiKey Part Number | BZ-2RW8225551-A46-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RW8225551-A46 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP64 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 170gf |
Part Status Active | Release Force 43gf |
Circuit SPDT | Operating Position 1.188" (30.2mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.094" (2.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £21.72500 | £217.25 |
| Unit Price without VAT: | £21.72500 |
|---|---|
| Unit Price with VAT: | £26.07000 |

