BZ-2RW80555113-A2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: £278.48000
Datasheet

Similar


Omron Automation and Safety
In Stock: 8
Unit Price: £35.69000
Datasheet
Image for BZ-2RW80555113-A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-2RW80555113-A2

DigiKey Part Number
BZ-2RW80555113-A2-ND
Manufacturer
Manufacturer Product Number
BZ-2RW80555113-A2
Description
SWITCH SNAP ACTION SPDT 15A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Screw Terminal
Series
Ingress Protection
IP64 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Force
141gf
Part Status
Obsolete
Release Force
21gf
Circuit
SPDT
Operating Position
0.750" (19.1mm)
Switch Function
On-Mom
Differential Travel
0.030" (0.76mm)
Current Rating (Amps)
15A (AC), 500mA (DC)
Overtravel
0.141" (3.6mm)
Voltage Rating - AC
125 V
Mechanical Life
20,000,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZ-1GOmron Automation and Safety1SW759-ND£278.48000Similar
Z-01HD55-BOmron Automation and Safety8Z10243-ND£35.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes