
BZ-2RQW1-A2 | |
|---|---|
DigiKey Part Number | 480-4625-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RQW1-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Spring, Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | Splash Proof | |
Features | - | |
Operating Force | 71gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.500" (12.7mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £39.04145 | £7,808.29 |
| Unit Price without VAT: | £39.04145 |
|---|---|
| Unit Price with VAT: | £46.84974 |

