
BZ-2RQ241-D5 | |
|---|---|
DigiKey Part Number | BZ-2RQ241-D5-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RQ241-D5 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 255 ~ 368gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 1.500" (38.1mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 121°C |
Actuator Type Overtravel Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £20.54425 | £4,108.85 |
| Unit Price without VAT: | £20.54425 |
|---|---|
| Unit Price with VAT: | £24.65310 |

