
BZ-2AW8557-D6 | |
|---|---|
DigiKey Part Number | BZ-2AW8557-D6-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2AW8557-D6 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 240gf | |
Release Force | 43gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £30.74225 | £6,148.45 |
| Unit Price without VAT: | £30.74225 |
|---|---|
| Unit Price with VAT: | £36.89070 |

