
BM-1RW842255511-A2 | |
|---|---|
DigiKey Part Number | BM-1RW842255511-A2-ND |
Manufacturer | |
Manufacturer Product Number | BM-1RW842255511-A2 |
Description | SWITCH SNAP ACTION SPDT 22A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection Splash Proof |
Series | Operating Force 56gf |
Packaging Bulk | Release Force 7.087gf |
Part Status Obsolete | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.013" (0.33mm) |
Current Rating (Amps) 22A (AC) | Overtravel 0.094" (2.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |

