
BM-1RQ18-A2 | |
|---|---|
DigiKey Part Number | 480-4543-ND |
Manufacturer | |
Manufacturer Product Number | BM-1RQ18-A2 |
Description | SWITCH SNAP ACTION SPDT 22A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 198 ~ 283gf |
Series | Release Force 113gf |
Packaging Bulk | Operating Position 1.313" (33.4mm) |
Part Status Active | Pretravel 0.015" (0.4mm) |
Circuit SPDT | Differential Travel 0.001" (0.025mm) |
Switch Function On-Mom | Overtravel 0.141" (3.6mm) |
Current Rating (Amps) 22A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Roller Plunger | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.63000 | £38.63 |
| 10 | £31.98100 | £319.81 |
| 25 | £30.47360 | £761.84 |
| Unit Price without VAT: | £38.63000 |
|---|---|
| Unit Price with VAT: | £46.35600 |

