Similar

BM-1R369-A41 | |
|---|---|
DigiKey Part Number | BM-1R369-A41-ND |
Manufacturer | |
Manufacturer Product Number | BM-1R369-A41 |
Description | SWITCH SNAP ACTION SPDT 22A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 312 ~ 482gf |
Packaging Bulk | Operating Position 0.625" (15.9mm) |
Part Status Obsolete | Pretravel 0.015" (0.4mm) |
Circuit SPDT | Differential Travel 0.001" (0.025mm) |
Switch Function On-Mom | Overtravel 0.005" (0.13mm) |
Current Rating (Amps) 22A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-20G | Omron Automation and Safety | 21 | SW1092-ND | £17.55000 | Similar |
| X-10G | Omron Automation and Safety | 0 | X-10G-ND | £15.56650 | Similar |
| Z-01H | Omron Automation and Safety | 0 | Z-01H-ND | £22.51000 | Similar |
| Z-01H55 | Omron Automation and Safety | 0 | Z-01H55-ND | £29.51000 | Similar |
| Z-15E | Omron Automation and Safety | 0 | Z10249-ND | £15.64000 | Similar |




